Part Details for F411JH472R063C by KEMET Corporation
Overview of F411JH472R063C by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F411JH472R063C
F411JH472R063C CAD Models
F411JH472R063C Part Data Attributes
|
F411JH472R063C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F411JH472R063C
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for F411JH472R063C
This table gives cross-reference parts and alternative options found for F411JH472R063C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F411JH472R063C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F411JH472R063P | Film Capacitor, | KEMET Corporation | F411JH472R063C vs F411JH472R063P |
FKP2C014701D00HI00 | Film Capacitor, Polypropylene, 63V, 2.5% +Tol, 2.5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F411JH472R063C vs FKP2C014701D00HI00 |
FKP2C014701D00HA00 | Film Capacitor, Polypropylene, 63V, 2.5% +Tol, 2.5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F411JH472R063C vs FKP2C014701D00HA00 |
FKP2C014701D00HC00 | Film Capacitor, Polypropylene, 63V, 2.5% +Tol, 2.5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F411JH472R063C vs FKP2C014701D00HC00 |
FKP2C014701D00HSSD | Film Capacitor, Polypropylene, 63V, 2.5% +Tol, 2.5% -Tol, 0.0047uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | Wima | F411JH472R063C vs FKP2C014701D00HSSD |
PFR5472H63J11L4BULK | Film Capacitor, Polypropylene, 63V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.0047uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | F411JH472R063C vs PFR5472H63J11L4BULK |
PFR5472H63J11L16.5TA16 | Film Capacitor, Polypropylene, 63V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.0047uF, 2818, | KEMET Corporation | F411JH472R063C vs PFR5472H63J11L16.5TA16 |
FKP2C014701D00HF00 | Film Capacitor, Polypropylene, 63V, 2.5% +Tol, 2.5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F411JH472R063C vs FKP2C014701D00HF00 |
F411JH472R063L | Film Capacitor, | KEMET Corporation | F411JH472R063C vs F411JH472R063L |
FKP2C014701D00HO00 | Film Capacitor, Polypropylene, 63V, 2.5% +Tol, 2.5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F411JH472R063C vs FKP2C014701D00HO00 |