Part Details for F411JH221K400P by KEMET Corporation
Overview of F411JH221K400P by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F411JH221K400P
F411JH221K400P CAD Models
F411JH221K400P Part Data Attributes
|
F411JH221K400P
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F411JH221K400P
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00022uF, Through Hole Mount, 2818, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.00022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for F411JH221K400P
This table gives cross-reference parts and alternative options found for F411JH221K400P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F411JH221K400P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP2G002201D00KC00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.00022uF, Through Hole Mount, RADIAL LEADED | Wima | F411JH221K400P vs FKP2G002201D00KC00 |
PFR5221K400J11L16.5TA16 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00022uF, 2818, | KEMET Corporation | F411JH221K400P vs PFR5221K400J11L16.5TA16 |
FKP2G002201D00KN00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.00022uF, Through Hole Mount, RADIAL LEADED | Wima | F411JH221K400P vs FKP2G002201D00KN00 |
FKP2G002201D00KI00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.00022uF, Through Hole Mount, RADIAL LEADED | Wima | F411JH221K400P vs FKP2G002201D00KI00 |
PFR5221K400J11L4BULK | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00022uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | F411JH221K400P vs PFR5221K400J11L4BULK |
PFR5221K400J11L16.5TR18 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00022uF, 2818, | KEMET Corporation | F411JH221K400P vs PFR5221K400J11L16.5TR18 |
PFR5221K400J11L16.5LR18 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00022uF, 2818, | KEMET Corporation | F411JH221K400P vs PFR5221K400J11L16.5LR18 |
FKP2G002201D00KO00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.00022uF, Through Hole Mount, RADIAL LEADED | Wima | F411JH221K400P vs FKP2G002201D00KO00 |
FKP2G002201D00KA00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.00022uF, Through Hole Mount, RADIAL LEADED | Wima | F411JH221K400P vs FKP2G002201D00KA00 |