-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F411JH102R063Q
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F411JH102R063Q
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
This table gives cross-reference parts and alternative options found for F411JH102R063Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F411JH102R063Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFR5102H63J11L16.5LR18 | Film Capacitor, Polypropylene, 63V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.001uF, 2818, | KEMET Corporation | F411JH102R063Q vs PFR5102H63J11L16.5LR18 |
FKP2C011001D00HA00 | Film Capacitor, Polypropylene, 63V, 2.5% +Tol, 2.5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | F411JH102R063Q vs FKP2C011001D00HA00 |
FKP2C011001D00HI00 | Film Capacitor, Polypropylene, 63V, 2.5% +Tol, 2.5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | F411JH102R063Q vs FKP2C011001D00HI00 |
F411JH102R063C | Film Capacitor, | KEMET Corporation | F411JH102R063Q vs F411JH102R063C |
PFR5102H63J11L4BULK | Film Capacitor, Polypropylene, 63V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.001uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | F411JH102R063Q vs PFR5102H63J11L4BULK |
PFR5102H63J11L16.5TR18 | Film Capacitor, Polypropylene, 63V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.001uF, 2818, | KEMET Corporation | F411JH102R063Q vs PFR5102H63J11L16.5TR18 |
FKP2C011001D00HF00 | Film Capacitor, Polypropylene, 63V, 2.5% +Tol, 2.5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | F411JH102R063Q vs FKP2C011001D00HF00 |
F411JH102R063L | Film Capacitor, | KEMET Corporation | F411JH102R063Q vs F411JH102R063L |
PFR5102H63J11L16.5TA16 | Film Capacitor, Polypropylene, 63V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.001uF, 2818, | KEMET Corporation | F411JH102R063Q vs PFR5102H63J11L16.5TA16 |
FKP2C011001D00HSSD | Film Capacitor, Polypropylene, 63V, 2.5% +Tol, 2.5% -Tol, 0.001uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | Wima | F411JH102R063Q vs FKP2C011001D00HSSD |