Part Details for F4100-200-BULK by Fox Electronics
Overview of F4100-200-BULK by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28617VY100EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY10EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY25EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors |
Part Details for F4100-200-BULK
F4100-200-BULK CAD Models
F4100-200-BULK Part Data Attributes
|
F4100-200-BULK
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
F4100-200-BULK
Fox Electronics
HCMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.5mm x 5.2mm x 1.5mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for F4100-200-BULK
This table gives cross-reference parts and alternative options found for F4100-200-BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F4100-200-BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JITO2-DC5DF20.0000MHZ | Fox Electronics | Check for Price | HCMOS Output Clock Oscillator, 20MHz Nom, FULL SIZE, DIP-4 | F4100-200-BULK vs JITO2-DC5DF20.0000MHZ |
JITO2-DC3AE20.0000MHZ | Fox Electronics | Check for Price | HCMOS Output Clock Oscillator, 20MHz Nom, FULL SIZE, DIP-4 | F4100-200-BULK vs JITO2-DC3AE20.0000MHZ |
GXO-6431/IP20.00000MHZ | Golledge Electronics Ltd | Check for Price | HCMOS Output Clock Oscillator, 20MHz Nom, CERAMIC PACKAGE-4 | F4100-200-BULK vs GXO-6431/IP20.00000MHZ |
JITO-2-DC3AM-20.000000 | Fox Electronics | Check for Price | HCMOS Output Clock Oscillator, 20MHz Nom, SMD, 6 PIN | F4100-200-BULK vs JITO-2-DC3AM-20.000000 |
JITO2-BC5BM20.0000MHZ | Fox Electronics | Check for Price | HCMOS Output Clock Oscillator, 20MHz Nom, FULL SIZE, DIP-4 | F4100-200-BULK vs JITO2-BC5BM20.0000MHZ |
GXO-753120.0MHZ | Golledge Electronics Ltd | Check for Price | HCMOS Output Clock Oscillator, 20MHz Nom | F4100-200-BULK vs GXO-753120.0MHZ |
JITO2-DS3BM20.0000MHZ | Fox Electronics | Check for Price | HCMOS Output Clock Oscillator, 20MHz Nom, FULL SIZE, DIP-4 | F4100-200-BULK vs JITO2-DS3BM20.0000MHZ |
JITO2-PC3BF20.0000MHZ | Fox Electronics | Check for Price | HCMOS Output Clock Oscillator, 20MHz Nom, FULL SIZE, DIP-4 | F4100-200-BULK vs JITO2-PC3BF20.0000MHZ |
JITO2-BC5AF20.0000MHZ | Fox Electronics | Check for Price | HCMOS Output Clock Oscillator, 20MHz Nom, FULL SIZE, DIP-4 | F4100-200-BULK vs JITO2-BC5AF20.0000MHZ |
JITO-2-DC5AE-20.000000 | Fox Electronics | Check for Price | HCMOS Output Clock Oscillator, 20MHz Nom, FULL SIZE, DIP-4 | F4100-200-BULK vs JITO-2-DC5AE-20.000000 |