Part Details for F4001 by Avel Lindberg
Overview of F4001 by Avel Lindberg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F4001AM1GCA1-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
UPD70F4001AM1GCA2-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
UPD70F4001AM1GCA-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, , / |
Part Details for F4001
F4001 CAD Models
F4001 Part Data Attributes
|
F4001
Avel Lindberg
Buy Now
Datasheet
|
Compare Parts:
F4001
Avel Lindberg
Power Transformer, 30VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AVEL LINDBERG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | UL | |
Number of Secondary Winding | 1 | |
Output Current 1 | 1.67 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 30 VA |