Part Details for F3L400R12PT4PB26BOSA1 by Infineon Technologies AG
Overview of F3L400R12PT4PB26BOSA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for F3L400R12PT4PB26BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-F3L400R12PT4PB26BOSA1-ND
|
DigiKey | IGBT MOD 1200V 800A 20MW Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$283.0300 | Buy Now |
DISTI #
F3L400R12PT4PB26BOSA1-ND
|
DigiKey | IGBT MOD 1200V 800A 20MW Min Qty: 1 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$244.9200 | Buy Now |
DISTI #
726-F3L400R12PT4PB26
|
Mouser Electronics | IGBTs 1200 V, 400 A 3-level IGBT module RoHS: Compliant | 0 |
|
$244.9100 / $244.9200 | Order Now |
|
Rochester Electronics | F3L400R12 - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$231.3200 / $272.1400 | Buy Now |
DISTI #
SP001060998
|
EBV Elektronik | Transistor IGBT Module N-CH 1200V 600A 20V Screw Mount Tray (Alt: SP001060998) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for F3L400R12PT4PB26BOSA1
F3L400R12PT4PB26BOSA1 CAD Models
F3L400R12PT4PB26BOSA1 Part Data Attributes
|
F3L400R12PT4PB26BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
F3L400R12PT4PB26BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 1200V V(BR)CES, N-Channel, MODULE-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X18 | |
Number of Elements | 4 | |
Number of Terminals | 18 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 610 ns | |
Turn-on Time-Nom (ton) | 350 ns |