Part Details for F3846S by Fairchild Semiconductor Corporation
Overview of F3846S by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F3846S
F3846S CAD Models
F3846S Part Data Attributes:
|
F3846S
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
F3846S
Fairchild Semiconductor Corporation
Serial I/O Controller, 1 Channel(s), 0.125MBps, NMOS, CDIP40, CERAMIC, DIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Bus Compatibility | F6800; 8080 | |
Clock Frequency-Max | 1 MHz | |
Communication Protocol | SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC; ADCCP; DDCMP | |
Data Encoding/Decoding Method | NRZ; NRZI | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | R-GDIP-T40 | |
Length | 52.1335 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 6.35 mm | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for F3846S
This table gives cross-reference parts and alternative options found for F3846S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F3846S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F3846P | Serial I/O Controller, 1 Channel(s), 0.125MBps, NMOS, PDIP40, PLASTIC, DIP-40 | Fairchild Semiconductor Corporation | F3846S vs F3846P |
F6856S | Serial I/O Controller, 1 Channel(s), 0.125MBps, NMOS, CDIP40, CERAMIC, DIP-40 | Fairchild Semiconductor Corporation | F3846S vs F6856S |
F3846CS | Serial I/O Controller, 1 Channel(s), 0.125MBps, NMOS, CDIP40, CERAMIC, DIP-40 | Fairchild Semiconductor Corporation | F3846S vs F3846CS |
F3846DL | Serial I/O Controller, 1 Channel(s), 0.125MBps, NMOS, CDIP40, CERAMIC, DIP-40 | Fairchild Semiconductor Corporation | F3846S vs F3846DL |
F6856DM | Serial I/O Controller, 1 Channel(s), 0.125MBps, NMOS, CDIP40, CERAMIC, DIP-40 | Fairchild Semiconductor Corporation | F3846S vs F6856DM |
F3846CP | Serial I/O Controller, 1 Channel(s), 0.125MBps, NMOS, PDIP40, PLASTIC, DIP-40 | Fairchild Semiconductor Corporation | F3846S vs F3846CP |