Part Details for F340X261030MPM2T0 by Vishay Intertechnologies
Overview of F340X261030MPM2T0 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F340X261030MPM2T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9625
|
Newark | Suppression Cap, 10Uf, X2, 305V, Rad, Capacitance:10Μf, Suppression Class:X2, Product Range:F340 Series, Voltage Rating X:305V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rohs Compliant: Yes |Vishay F340X261030MPM2T0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$5.0900 / $7.9000 | Buy Now |
DISTI #
23AH4665
|
Newark | Suppression Cap, 10Uf, X2, 305V, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:10Μf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Through Hole, Qualification:- Rohs Compliant: Yes |Vishay F340X261030MPM2T0 RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8100 / $7.4500 | Buy Now |
DISTI #
F340X261030MPM2T0
|
Avnet Americas | MKP F340X2 10µF ±20% 305Vac - Bulk (Alt: F340X261030MPM2T0) RoHS: Not Compliant Min Qty: 63 Package Multiple: 63 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7694 / $6.2477 | Buy Now |
DISTI #
594-F340X261030MPM2T
|
Mouser Electronics | Safety Capacitors 300volts 10uF 20% RoHS: Compliant | 63 |
|
$6.3800 / $10.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 63 Lead time: 17 Weeks | 0 |
|
$5.6900 | Buy Now |
DISTI #
66300016
|
Verical | Interference Suppression Film Capacitor Min Qty: 63 Package Multiple: 63 Date Code: 2245 | Americas - 63 |
|
$5.3572 / $5.6448 | Buy Now |
Part Details for F340X261030MPM2T0
F340X261030MPM2T0 CAD Models
F340X261030MPM2T0 Part Data Attributes
|
F340X261030MPM2T0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F340X261030MPM2T0
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 305 V | |
Rated (DC) Voltage (URdc) | 850 V | |
Reference Standard | CQC; CSA; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 30 mm |