-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH4611
|
Newark | Suppression Cap, 1Uf, X2, 305V, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1µf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Through Hole, Voltage Rating Y:- Rohs Compliant: Yes |Vishay F340X251030MKM2T0 RoHS: Compliant Min Qty: 95 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $2.5000 | Buy Now |
DISTI #
F340X251030MKM2T0
|
Avnet Americas | MKP F340X2 1?F ?20% 305Vac - Bulk (Alt: F340X251030MKM2T0) RoHS: Not Compliant Min Qty: 95 Package Multiple: 95 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7625 / $1.6875 | Buy Now |
DISTI #
594-F340X251030MKM2T
|
Mouser Electronics | Safety Capacitors 1uF 20% 305volts RoHS: Compliant | 34 |
|
$1.8800 / $4.6300 | Buy Now |
DISTI #
66227011
|
Verical | Interference Suppression Film Capacitor Min Qty: 95 Package Multiple: 95 Date Code: 2248 | Americas - 95 |
|
$1.5355 / $1.6148 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F340X251030MKM2T0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F340X251030MKM2T0
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 25 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 305 V | |
Rated (DC) Voltage (URdc) | 850 V | |
Reference Standard | CQC; CSA; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 15 mm |
This table gives cross-reference parts and alternative options found for F340X251030MKM2T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F340X251030MKM2T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F340X251030MKP2T0 | Film Capacitor, | Vishay Intertechnologies | F340X251030MKM2T0 vs F340X251030MKP2T0 |