There are no models available for this part yet.
Overview of F339MX254731MKP2T0 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for F339MX254731MKP2T0 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57X0154
|
Newark | Mkp 4.7 F 20% 310Vacx2 (M) E3/Bulk, Ll 3.5 0.3 Mm |Vishay F339MX254731MKP2T0 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6700 / $9.2000 | Buy Now | |
DISTI #
F339MX254731MKP2T0
|
Avnet Americas | F339M 4.7?F ?20% 310Vac X2 - Bulk (Alt: F339MX254731MKP2T0) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4286 / $7.9043 | Buy Now | |
DISTI #
594-F339M254731MKP2T
|
Mouser Electronics | Safety Capacitors 4.7uF 20% 310V RoHS: Compliant | 0 |
|
$9.0400 / $11.8300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 23 Weeks Container: Bulk | 0Bulk |
|
$7.5100 | Buy Now | ||
DISTI #
F339MX254731MKP2T0
|
Avnet Abacus | Safety Capacitor, 4.7 uF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: F339MX254731MKP2T0) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for F339MX254731MKP2T0 by Vishay Intertechnologies
Part Data Attributes for F339MX254731MKP2T0 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
SAFETY CLASS X2
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
31 mm
|
JESD-609 Code
|
e3
|
Length
|
31 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
310 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Reference Standard
|
CQC; CSA; EN; IEC; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
27.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
21 mm
|
Alternate Parts for F339MX254731MKP2T0
This table gives cross-reference parts and alternative options found for F339MX254731MKP2T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F339MX254731MKP2T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233924475 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F339MX254731MKP2T0 vs BFC233924475 |
F339MX254731MKI2B0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F339MX254731MKP2T0 vs F339MX254731MKI2B0 |
Related Parts for F339MX254731MKP2T0
-
PCX2339D61102Fixed Capacitors
-
BFC233926474Film Capacitors
-
CRCW120650R0FKEAFixed Resistors
-
IXFN70N60Q2Power Field-Effect Transistors
-
1008CS-820XJBCFixed Inductors
-
1710056Terminals and Terminal Blocks
-
NFM21CC470U1H3DData Line Filters
-
RXEF185Non-linear Resistors
-
VJ1206Y103KXAMTCeramic Capacitors