Part Details for F339MX233331MC02G0 by Vishay Intertechnologies
Overview of F339MX233331MC02G0 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F339MX233331MC02G0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56X9858
|
Newark | Mkp 0.033Μf ±20% 310Vacx2 (M) E3 |Vishay F339MX233331MC02G0 RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6840 / $0.7420 | Buy Now |
DISTI #
F339MX233331MC02G0
|
Avnet Americas | MKP 0.033?F ?20% 310VacX2 (M) e3 - Ammo Pack (Alt: F339MX233331MC02G0) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1232 / $0.6548 | Buy Now |
DISTI #
594-F339M233331MC02G
|
Mouser Electronics | Safety Capacitors 0.033uF 20% 310V RoHS: Compliant | 0 |
|
$0.7220 / $0.7350 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 14 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.6220 | Buy Now |
Part Details for F339MX233331MC02G0
F339MX233331MC02G0 CAD Models
F339MX233331MC02G0 Part Data Attributes
|
F339MX233331MC02G0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F339MX233331MC02G0
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, 3916, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CSA; EN; IEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for F339MX233331MC02G0
This table gives cross-reference parts and alternative options found for F339MX233331MC02G0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F339MX233331MC02G0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F1778333M3CEUC | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, 3916, | F339MX233331MC02G0 vs F1778333M3CEUC |
F1778333M2CTBR | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, 3916, | F339MX233331MC02G0 vs F1778333M2CTBR |
F1778333M3CLZC | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, 3916, | F339MX233331MC02G0 vs F1778333M3CLZC |
F1778333M3CTR0 | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, 3916, | F339MX233331MC02G0 vs F1778333M3CTR0 |
F1778333M2CDVR | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, 3916, | F339MX233331MC02G0 vs F1778333M2CDVR |
F1778333M3CERC | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, 3916, | F339MX233331MC02G0 vs F1778333M3CERC |
F1778333M3CNVR | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, 3916, | F339MX233331MC02G0 vs F1778333M3CNVR |
F1778333M2CPGR | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, 3916, | F339MX233331MC02G0 vs F1778333M2CPGR |
F1778333M2CPGC | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, 3916, | F339MX233331MC02G0 vs F1778333M2CPGC |
BFC233924333 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | F339MX233331MC02G0 vs BFC233924333 |