Datasheets
F339MX223331MDM2B0 by:

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, 4916, RADIAL LEADED, ROHS COMPLIANT

Part Details for F339MX223331MDM2B0 by Vishay Intertechnologies

Overview of F339MX223331MDM2B0 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Price & Stock for F339MX223331MDM2B0

Part # Distributor Description Stock Price Buy
DISTI # 56X9679
Newark Mkp 0.0033 F 20% 310Vacx2 (M) E3/Bulk, Ll 5.0 1.0 Mm |Vishay F339MX223331MDM2B0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.5890
  • 2,500 $0.5430
$0.5430 / $0.5890 Buy Now
DISTI # F339MX223331MDM2B0
Avnet Americas MKP 0.0033µF ±20% 310VacX2 (M) e3 - Bulk (Alt: F339MX223331MDM2B0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.5429
  • 2,000 $0.5352
  • 4,000 $0.5236
  • 6,000 $0.1024
  • 8,000 $0.1001
  • 10,000 $0.0986
  • 100,000 $0.0963
$0.0963 / $0.5429 Buy Now
DISTI # 594-F339M223331MDM2B
Mouser Electronics Safety Capacitors 0.0033uF 20% 310V RoHS: Compliant 0
  • 1 $1.4800
  • 10 $1.1100
  • 100 $0.8290
  • 500 $0.6610
  • 1,000 $0.5830
  • 10,000 $0.5730
$0.5730 / $1.4800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bulk 0
Bulk
  • 1,000 $0.4940
$0.4940 Buy Now

Part Details for F339MX223331MDM2B0

F339MX223331MDM2B0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

F339MX223331MDM2B0 Part Data Attributes

F339MX223331MDM2B0 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
F339MX223331MDM2B0 Vishay Intertechnologies Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, 4916, RADIAL LEADED, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code unknown
Factory Lead Time 14 Weeks
Additional Feature SAFETY CLASS X2
Capacitance 0.0033 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 10 mm
JESD-609 Code e3
Length 12.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 20%
Rated (AC) Voltage (URac) 310 V
Rated (DC) Voltage (URdc) 630 V
Reference Standard CQC; CSA; EN; IEC; UL
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Pitch 10 mm
Terminal Shape WIRE
Width 4 mm

Alternate Parts for F339MX223331MDM2B0

This table gives cross-reference parts and alternative options found for F339MX223331MDM2B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F339MX223331MDM2B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
F1778233M3DHRC Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0033uF, 4916, Vishay Intertechnologies F339MX223331MDM2B0 vs F1778233M3DHRC
F339MX223331MDA2B0 Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, 4916, RADIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies F339MX223331MDM2B0 vs F339MX223331MDA2B0
F1778233M3DPRR Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0033uF, 4916, Vishay Intertechnologies F339MX223331MDM2B0 vs F1778233M3DPRR
F1778233M2DHUC Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0033uF, 4916, Vishay Intertechnologies F339MX223331MDM2B0 vs F1778233M2DHUC
F1778233M3DPGC Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0033uF, 4916, Vishay Intertechnologies F339MX223331MDM2B0 vs F1778233M3DPGC
F1778233M2DCRR Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0033uF, 4916, Vishay Intertechnologies F339MX223331MDM2B0 vs F1778233M2DCRR
F1778233M3DTGR Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0033uF, 4916, Vishay Intertechnologies F339MX223331MDM2B0 vs F1778233M3DTGR
F339MX223331MD02G0 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.0033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents F339MX223331MDM2B0 vs F339MX223331MD02G0
BFC233626332 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.0033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents F339MX223331MDM2B0 vs BFC233626332
F1778233M2DBR0 Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0033uF, 4916, Vishay Intertechnologies F339MX223331MDM2B0 vs F1778233M2DBR0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F339MX223331MDM2B0 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F339MX223331MDM2B0 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of F339MX223331MDM2B0 would you like to use for your alert(s)?
  • Please alert me when F339MX223331MDM2B0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F339MX223331MDM2B0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F339MX223331MDM2B0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F339MX223331MDM2B0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F339MX223331MDM2B0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F339MX223331MDM2B0 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: