Part Details for F3358-50.000MHZ-EE0 by Fox Electronics
Overview of F3358-50.000MHZ-EE0 by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3358GJ(A)-GAE-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD70F3358GJ(A)-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers |
Part Details for F3358-50.000MHZ-EE0
F3358-50.000MHZ-EE0 CAD Models
F3358-50.000MHZ-EE0 Part Data Attributes
|
F3358-50.000MHZ-EE0
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
F3358-50.000MHZ-EE0
Fox Electronics
HCMOS Output Clock Oscillator, 50MHz Nom, SMD, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.5mm x 5.0mm x 1.5mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |