Part Details for F3345R80.0000MHZ by Fox Electronics
Overview of F3345R80.0000MHZ by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for F3345R80.0000MHZ
F3345R80.0000MHZ CAD Models
F3345R80.0000MHZ Part Data Attributes
|
F3345R80.0000MHZ
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
F3345R80.0000MHZ
Fox Electronics
HCMOS/LSTTL Output Clock Oscillator, 80MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 80 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/LSTTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 7.5mm x 5.0mm x 1.5mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for F3345R80.0000MHZ
This table gives cross-reference parts and alternative options found for F3345R80.0000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F3345R80.0000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXO-U108H/I80MHZ | HCMOS/TTL Output Clock Oscillator, 80MHz Nom | Golledge Electronics Ltd | F3345R80.0000MHZ vs GXO-U108H/I80MHZ |
F3345R-80.000MHZ-AM0 | HCMOS/TTL Output Clock Oscillator, 80MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Fox Electronics | F3345R80.0000MHZ vs F3345R-80.000MHZ-AM0 |
F3345R-80.000-AM0 | HCMOS/TTL Output Clock Oscillator, 80MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Fox Electronics | F3345R80.0000MHZ vs F3345R-80.000-AM0 |
F3345-80.000-AE0 | HCMOS/TTL Output Clock Oscillator, 80MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Fox Electronics | F3345R80.0000MHZ vs F3345-80.000-AE0 |
GXO-U108HI80.0MHZ | HCMOS/TTL Output Clock Oscillator | Golledge Electronics Ltd | F3345R80.0000MHZ vs GXO-U108HI80.0MHZ |
GXO-U108H80MHZ | HCMOS/TTL Output Clock Oscillator, 80MHz Nom | Golledge Electronics Ltd | F3345R80.0000MHZ vs GXO-U108H80MHZ |
GXO-U108H/I80.0MHZ | CRYSTAL OSCILLATOR, CLOCK, HCMOS/TTL OUTPUT, | Golledge Electronics Ltd | F3345R80.0000MHZ vs GXO-U108H/I80.0MHZ |
GXO-U108H80.0MHZ | HCMOS/TTL Output Clock Oscillator, | Golledge Electronics Ltd | F3345R80.0000MHZ vs GXO-U108H80.0MHZ |