Part Details for F320G476MAE by Nichicon Corporation
Overview of F320G476MAE by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F320G476MAE
F320G476MAE CAD Models
F320G476MAE Part Data Attributes
|
F320G476MAE
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
F320G476MAE
Nichicon Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 180 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0188 mA | |
Length | 3.2 mm | |
Manufacturer Series | F32 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 645 mA | |
Series | F32(4 VOLT) | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for F320G476MAE
This table gives cross-reference parts and alternative options found for F320G476MAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F320G476MAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJA476M004S0200 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | F320G476MAE vs TCJA476M004S0200 |
T543A476M004AHS070WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | F320G476MAE vs T543A476M004AHS070WAFL |
T543A476M004AHS080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 47uF, 1206 | KEMET Corporation | F320G476MAE vs T543A476M004AHS080 |
T543A476M004ATW0707610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | F320G476MAE vs T543A476M004ATW0707610 |
T543A476M004ATW070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 47uF, 1206 | KEMET Corporation | F320G476MAE vs T543A476M004ATW070 |
TCA4001476MRA0200 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | F320G476MAE vs TCA4001476MRA0200 |
T543A476M004AHS080WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | F320G476MAE vs T543A476M004AHS080WAFL |
T543A476M004ATW080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 47uF, 1206 | KEMET Corporation | F320G476MAE vs T543A476M004ATW080 |
T543A476M004AHW0707280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 47uF, 1206, | KEMET Corporation | F320G476MAE vs T543A476M004AHW0707280 |
TCA4001476MNA0200 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | F320G476MAE vs TCA4001476MNA0200 |