Part Details for F310R-12LLC by Nidec Corporation
Overview of F310R-12LLC by Nidec Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for F310R-12LLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229-F310R-12LLC
|
Mouser Electronics | DC Fans Brushless DC Fan, 30 X 30 X 10mm, 12V DC, .06m3/min Air flow, 14 Pa Static pressure, 13db Noise, 1 sleeve bearing RoHS: Compliant | 81 |
|
$7.2700 / $9.8900 | Buy Now |
Part Details for F310R-12LLC
F310R-12LLC CAD Models
F310R-12LLC Part Data Attributes
|
F310R-12LLC
Nidec Corporation
Buy Now
Datasheet
|
Compare Parts:
F310R-12LLC
Nidec Corporation
DC Fan,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NIDEC CORP | |
Reach Compliance Code | unknown | |
Airflow | 2.119 CFM | |
Bearing Type | SLEEVE | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Construction | AXIAL | |
Height | 10 mm | |
Length | 30 mm | |
Noise | 13 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 1.428 mmH2O | |
Rated Current | 0.04 A | |
Rated Voltage | 12 V | |
Speed | 5500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 8 g | |
Width | 30 mm |