Part Details for F3101 by Omega Engineering
Overview of F3101 by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for F3101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M4838
|
Newark | Thinfilm Rtd Element Rohs Compliant: Yes |Omega F3101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$31.4200 | Buy Now |
Part Details for F3101
F3101 CAD Models
F3101 Part Data Attributes
|
F3101
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
F3101
Omega Engineering
RTD Platinum Sensor, 100ohm, Rectangular, 2 Pin, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Package Description | PACKAGE-2 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Body Breadth | 0.9 mm | |
Body Height | 9.5 mm | |
Body Length or Diameter | 1.9 mm | |
Housing | PLATINUM | |
Number of Terminals | 2 | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 100 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Termination Type | WIRE |