F30S-2-01
Description: 2 CONTACT(S), ALUMINUM ALLOY, MALE, CIRCULAR CONNECTOR

Overview of F30S-2-01 by AB Connectors Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
SIT3521AC-1CF30-SM1.033000 SiTime 1 to 340 MHz I2C/SPI Programmable Oscillator

CAD Models for F30S-2-01 by AB Connectors Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F30S-2-01 by AB Connectors Ltd

F30S-2-01
AB Connectors Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AB CONNECTORS LTD
Reach Compliance Code
unknown
Additional Feature
POLARIZED, SHIELDED
Backshell Type
SOLID
Connector Type
CIRCULAR CONNECTOR
Contact Gender
MALE
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
YES
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
30
Total Number of Contacts
2
Want to compare parts?
  1. F30S-2-01
    AB Connectors Ltd
    2 CONTACT(S), ALUMINUM ALLOY, MALE, CIRCULAR CONNECTOR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F30S-2-01 by AB Connectors Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F30S-2-01 by AB Connectors Ltd

Select Manufacturer
Which Manufacturer of F30S-2-01 would you like to use for your alert(s)?
  • Please alert me when F30S-2-01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F30S-2-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F30S-2-01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F30S-2-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F30S-2-01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F30S-2-01 by AB Connectors Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: