Part Details for F303-0CW-6V by LEDtronics Inc
Overview of F303-0CW-6V by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3030BGF-3BA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / | |
UPD70F3033AYGF-3BA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), QFP, / | |
UPD70F3033BGC-8EU | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Part Details for F303-0CW-6V
F303-0CW-6V CAD Models
F303-0CW-6V Part Data Attributes
|
F303-0CW-6V
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
F303-0CW-6V
LEDtronics Inc
Single Color LED Display Cluster, Cool White, 9mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | COOL WHITE | |
Display Height | 9 mm | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |