Part Details for F300MT250XT by American Technical Ceramics Corp
Overview of F300MT250XT by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F300MT250XT
F300MT250XT CAD Models
F300MT250XT Part Data Attributes
|
F300MT250XT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
F300MT250XT
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00003uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | 600F(M TOL) | |
Size Code | 0805 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.24 mm |
Alternate Parts for F300MT250XT
This table gives cross-reference parts and alternative options found for F300MT250XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F300MT250XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F300MW250V | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00003uF, 0805, | American Technical Ceramics Corp | F300MT250XT vs F300MW250V |
ATC600F300MW250XTV | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00003uF, 0805, | American Technical Ceramics Corp | F300MT250XT vs ATC600F300MW250XTV |
600F300MTN250TV | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00003uF, 0805, | American Technical Ceramics Corp | F300MT250XT vs 600F300MTN250TV |
ATC600F300MTN250XT | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00003uF, 0805, | American Technical Ceramics Corp | F300MT250XT vs ATC600F300MTN250XT |
F300MW250T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00003uF, 0805, | American Technical Ceramics Corp | F300MT250XT vs F300MW250T |
600F300MT250XTV | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00003uF, 0805, | American Technical Ceramics Corp | F300MT250XT vs 600F300MT250XTV |
ATCF300MW250T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00003uF, 0805, | American Technical Ceramics Corp | F300MT250XT vs ATCF300MW250T |
ATCF300MW250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00003uF, 0805, | American Technical Ceramics Corp | F300MT250XT vs ATCF300MW250XT |
600F300MW250XTV | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00003uF, 0805, | American Technical Ceramics Corp | F300MT250XT vs 600F300MW250XTV |
ATC600F300MTN250T | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00003uF, 0805, | American Technical Ceramics Corp | F300MT250XT vs ATC600F300MTN250T |