Part Details for F2H-18SRT by Thomas & Betts
Overview of F2H-18SRT by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F2H-18SRT
F2H-18SRT CAD Models
F2H-18SRT Part Data Attributes
|
F2H-18SRT
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
F2H-18SRT
Thomas & Betts
Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITH STANDOFFS | |
Body Breadth | 0.248 inch | |
Body Depth | 0.395 inch | |
Body Length | 1.509 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN-PB ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.103 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for F2H-18SRT
This table gives cross-reference parts and alternative options found for F2H-18SRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F2H-18SRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-28-0183 | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Receptacle, | Molex | F2H-18SRT vs 22-28-0183 |
F2H-18SSG | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle | Thomas & Betts | F2H-18SRT vs F2H-18SSG |
F2H-18SRG | Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle | Thomas & Betts | F2H-18SRT vs F2H-18SRG |
22-02-1184 | Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle | Molex | F2H-18SRT vs 22-02-1184 |
22-11-1181 | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Polarized Lck, White Insulator, Receptacle | Molex | F2H-18SRT vs 22-11-1181 |
22-28-0182 | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Receptacle, | Molex | F2H-18SRT vs 22-28-0182 |