Part Details for F2E6P-4071 by Shindengen Electronic Manufacturing Co Ltd
Overview of F2E6P-4071 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4071EDDB#TRMPBF | Analog Devices | Li-Ion/Polymer Shunt Bat Chr S | |
LTC4071IMS8E#PBF | Analog Devices | Li-Ion/Polymer Shunt Bat Chr S | |
LTC4071IDDB#TRPBF | Analog Devices | Li-Ion/Polymer Shunt Bat Chr S |
Part Details for F2E6P-4071
F2E6P-4071 CAD Models
F2E6P-4071 Part Data Attributes
|
F2E6P-4071
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
F2E6P-4071
Shindengen Electronic Manufacturing Co Ltd
Power Field-Effect Transistor, 2A I(D), 60V, 0.45ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, EPACK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.45 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 8 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for F2E6P-4071
This table gives cross-reference parts and alternative options found for F2E6P-4071. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F2E6P-4071, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SJ365-4061 | Power Field-Effect Transistor, 2A I(D), 60V, 0.45ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, EPACK-3 | Shindengen Electronic Manufacturing Co Ltd | F2E6P-4071 vs 2SJ365-4061 |
F2E6P-4061 | Power Field-Effect Transistor, 2A I(D), 60V, 0.45ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, EPACK-3 | Shindengen Electronic Manufacturing Co Ltd | F2E6P-4071 vs F2E6P-4061 |