-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C2000™ Dual Core 32-bit MCU with 120 MIPS, 512 KB Flash 144-HTQFP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F28M35E20B1RFPT-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 144TQFP Min Qty: 60 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.2215 | Buy Now |
DISTI #
595-F28M35E20B1RFPT
|
Mouser Electronics | ARM Microcontrollers - MCU Concerto Microcntrlr RoHS: Compliant | 0 |
|
$15.9300 / $17.1400 | Order Now |
|
Ameya Holding Limited | HTQFP 144/A°/Concerto Microcontroller | 1850 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F28M35E20B1RFPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
F28M35E20B1RFPT
Texas Instruments
C2000™ Dual Core 32-bit MCU with 120 MIPS, 512 KB Flash 144-HTQFP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
parentfamilyid | 4122635 | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTFQFP, TQFP144,.9SQ | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Description | MCU 32-bit C28x/ARM Cortex M3 RISC 256KB Flash 1.2V/1.8V/3.3V 144-Pin HTQFP EP Tray | |
Samacsys Manufacturer | Texas Instruments | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 38 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 74 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 144 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP144,.9SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 73728 | |
RAM (words) | 72 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 150 MHz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for F28M35E20B1RFPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F28M35E20B1RFPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F28M35E20B1RFPS | C2000™ Dual Core 32-bit MCU with 120 MIPS, 512 KB Flash 144-HTQFP -40 to 125 | Texas Instruments | F28M35E20B1RFPT vs F28M35E20B1RFPS |
F28M35E20B1RFPQ | Concerto Microcontroller 144-HTQFP -40 to 125 | Texas Instruments | F28M35E20B1RFPT vs F28M35E20B1RFPQ |