Memory
F28F020-90
Intel Corporation
Description: Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32

Overview of F28F020-90 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for F28F020-90 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F28F020-90 by Intel Corporation

F28F020-90
Intel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Part Package Code
TSOP
Package Description
8 X 20 MM, REVERSE, TSOP-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
100000 ERASE/PROGRAM CYCLES
Command User Interface
YES
Data Polling
NO
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
18.4 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Reverse Pinout
YES
Seated Height-Max
1.2 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
NO
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. F28F020-90
    Intel Corporation
    Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32
    VS

Alternate Parts for F28F020-90

This table gives cross-reference parts and alternative options found for F28F020-90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F28F020-90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM28F020A-90FI Flash, 256KX8, 90ns, PDSO32, REVERSE, TSOP-32 AMD F28F020-90 vs AM28F020A-90FI
AM28F020-95C3FC Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, REVERSE, TSOP-32 AMD F28F020-90 vs AM28F020-95C3FC
AM28F020A-90FE Flash, 256KX8, 90ns, PDSO32, REVERSE, TSOP-32 AMD F28F020-90 vs AM28F020A-90FE
AM28F020-90C4FC Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, REVERSE, TSOP-32 AMD F28F020-90 vs AM28F020-90C4FC
CAT28F020TRI-90T 256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 onsemi F28F020-90 vs CAT28F020TRI-90T
AM28F020-90FEB Flash, 256KX8, 90ns, PDSO32, REVERSE, TSOP-32 AMD F28F020-90 vs AM28F020-90FEB
CAT28F020HRA-90 256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, REVERSE, TSOP-32 onsemi F28F020-90 vs CAT28F020HRA-90
CAT28F020HRI-90T IC 256K X 8 FLASH 12V PROM, 90 ns, PDSO32, 8 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, REVERSE, TSOP-32, Programmable ROM onsemi F28F020-90 vs CAT28F020HRI-90T
MX28F2000RC-90 Flash, 256KX8, 90ns, PDSO32, PLASTIC, REVERSE, TSOP1-32 Macronix International Co Ltd F28F020-90 vs MX28F2000RC-90
M28F201-90XN3R 256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 STMicroelectronics F28F020-90 vs M28F201-90XN3R
Part Number Description Manufacturer Compare
AM28F020-90C4FC Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, REVERSE, TSOP-32 AMD F28F020-90 vs AM28F020-90C4FC
M28F201-90N1RTR 256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics F28F020-90 vs M28F201-90N1RTR
M28F201-90XN1R 256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 STMicroelectronics F28F020-90 vs M28F201-90XN1R
M28F201-90N1R 256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 STMicroelectronics F28F020-90 vs M28F201-90N1R
AM28F020-90C3FC Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, REVERSE, TSOP-32 AMD F28F020-90 vs AM28F020-90C3FC
AM28F020-95C3FC Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, REVERSE, TSOP-32 AMD F28F020-90 vs AM28F020-95C3FC
AM28F020A-90FI Flash, 256KX8, 90ns, PDSO32, REVERSE, TSOP-32 AMD F28F020-90 vs AM28F020A-90FI
AM28F020A-90FE Flash, 256KX8, 90ns, PDSO32, REVERSE, TSOP-32 AMD F28F020-90 vs AM28F020A-90FE
M28F201-90N3R 256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 STMicroelectronics F28F020-90 vs M28F201-90N3R
AM28F020-90FEB Flash, 256KX8, 90ns, PDSO32, REVERSE, TSOP-32 AMD F28F020-90 vs AM28F020-90FEB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F28F020-90 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F28F020-90 by Intel Corporation

Select Manufacturer
Which Manufacturer of F28F020-90 would you like to use for your alert(s)?
  • Please alert me when F28F020-90 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F28F020-90 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F28F020-90 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F28F020-90 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F28F020-90.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F28F020-90 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: