Part Details for F251069 by Artesyn Embedded Technologies
Overview of F251069 by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F251069
F251069 CAD Models
F251069 Part Data Attributes
|
F251069
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
F251069
Artesyn Embedded Technologies
CONNECTOR, FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, WIRE WRAP, SOCKET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE WRAP |