Part Details for F24B-2-01 by AB Connectors Ltd
Overview of F24B-2-01 by AB Connectors Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for F24B-2-01
F24B-2-01 CAD Models
F24B-2-01 Part Data Attributes
|
F24B-2-01
AB Connectors Ltd
Buy Now
Datasheet
|
Compare Parts:
F24B-2-01
AB Connectors Ltd
2 CONTACT(S), ALUMINUM ALLOY, FEMALE, CIRCULAR CONNECTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AB CONNECTORS LTD | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Total Number of Contacts | 2 |