There are no models available for this part yet.
Overview of F211KG393R250ALL0L by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for F211KG393R250ALL0L by KEMET Corporation
Part Data Attributes for F211KG393R250ALL0L by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 3916
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
0.039 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPHENYLENE SULPHIDE
|
Height
|
8 mm
|
Length
|
10 mm
|
Negative Tolerance
|
2.5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Positive Tolerance
|
2.5%
|
Rated (AC) Voltage (URac)
|
160 V
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
3916
|
Terminal Pitch
|
7.5 mm
|
Width
|
4 mm
|
Alternate Parts for F211KG393R250ALL0L
This table gives cross-reference parts and alternative options found for F211KG393R250ALL0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F211KG393R250ALL0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F211KG393R250A | CAPACITOR, METALLIZED FILM | KEMET Corporation | F211KG393R250ALL0L vs F211KG393R250A |
SMR7.5393H250K01L16,5LR18 | Film Capacitor, Polyphenylene Sulphide, 250V, 2.5% +Tol, 2.5% -Tol, 0.039uF, 3916, | Evox Rifa / KEMET | F211KG393R250ALL0L vs SMR7.5393H250K01L16,5LR18 |
F211KG393H250ALL0L | CAPACITOR, METALLIZED FILM | KEMET Corporation | F211KG393R250ALL0L vs F211KG393H250ALL0L |
SMR7.5393H250K01L16,5CBULK | Film Capacitor, Polyphenylene Sulphide, 250V, 2.5% +Tol, 2.5% -Tol, 0.039uF, 3916, | Evox Rifa / KEMET | F211KG393R250ALL0L vs SMR7.5393H250K01L16,5CBULK |
F211KG393H250A | CAPACITOR, METALLIZED FILM | KEMET Corporation | F211KG393R250ALL0L vs F211KG393H250A |
F211KG393H250XLAF1 | CAPACITOR, METALLIZED FILM | KEMET Corporation | F211KG393R250ALL0L vs F211KG393H250XLAF1 |
F211KG393H250L | CAPACITOR, METALLIZED FILM | KEMET Corporation | F211KG393R250ALL0L vs F211KG393H250L |
SMR7.5393H250K01L16,5TA16 | Film Capacitor, Polyphenylene Sulphide, 250V, 2.5% +Tol, 2.5% -Tol, 0.039uF, 3916, | Evox Rifa / KEMET | F211KG393R250ALL0L vs SMR7.5393H250K01L16,5TA16 |