F211KG332K250R
KEMET Corporation
Description: Film Capacitor, Polyphenylene Sulphide, 250V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, 3916, RADIAL LEADED

Overview of F211KG332K250R by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for F211KG332K250R by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for F211KG332K250R by KEMET Corporation

F211KG332K250R
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 3916
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.0033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPHENYLENE SULFIDE
Height
8 mm
JESD-609 Code
e3
Length
10 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
160 V
Rated (DC) Voltage (URdc)
250 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Width
4 mm
Want to compare parts?
  1. F211KG332K250R
    KEMET Corporation
    Film Capacitor, Polyphenylene Sulphide, 250V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, 3916, RADIAL LEADED
    VS

Alternate Parts for F211KG332K250R

This table gives cross-reference parts and alternative options found for F211KG332K250R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F211KG332K250R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F211KG332K250L Film Capacitor, Polyphenylene Sulphide, 250V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, 3916, RADIAL LEADED KEMET Corporation F211KG332K250R vs F211KG332K250L
F211KG332K250C Film Capacitor, Polyphenylene Sulphide, 250V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, 3916, RADIAL LEADED KEMET Corporation F211KG332K250R vs F211KG332K250C
SMR7.5332K250K01L16.5CBULK Film Capacitor, Polyphenylene Sulphide, 250V, 10% +Tol, 10% -Tol, 0.0033uF, 3916, KEMET Corporation F211KG332K250R vs SMR7.5332K250K01L16.5CBULK
SMR7.5332K250K01L16.5TA18 Film Capacitor, Polyphenylene Sulphide, 250V, 10% +Tol, 10% -Tol, 0.0033uF, 3916, KEMET Corporation F211KG332K250R vs SMR7.5332K250K01L16.5TA18
F211KG332K250ALG5C Film Capacitor, KEMET Corporation F211KG332K250R vs F211KG332K250ALG5C
F211KG332K250P Film Capacitor, Polyphenylene Sulphide, 250V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, 3916, RADIAL LEADED KEMET Corporation F211KG332K250R vs F211KG332K250P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F211KG332K250R by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F211KG332K250R by KEMET Corporation

Select Manufacturer
Which Manufacturer of F211KG332K250R would you like to use for your alert(s)?
  • Please alert me when F211KG332K250R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F211KG332K250R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F211KG332K250R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F211KG332K250R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F211KG332K250R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F211KG332K250R by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: