There are no models available for this part yet.
Overview of F211JJ223R250A by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for F211JJ223R250A by KEMET Corporation
Part Data Attributes for F211JJ223R250A by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2814
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
0.022 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPHENYLENE SULPHIDE
|
Height
|
8 mm
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
2.5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Positive Tolerance
|
2.5%
|
Rated (AC) Voltage (URac)
|
160 V
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
2814
|
Surface Mount
|
NO
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
3.5 mm
|
Alternate Parts for F211JJ223R250A
This table gives cross-reference parts and alternative options found for F211JJ223R250A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F211JJ223R250A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F211JJ223H250R | CAPACITOR, METALLIZED FILM | KEMET Corporation | F211JJ223R250A vs F211JJ223H250R |
F211JJ223H250C | CAPACITOR, METALLIZED FILM | KEMET Corporation | F211JJ223R250A vs F211JJ223H250C |
F211JJ223H250A | CAPACITOR, METALLIZED FILM | KEMET Corporation | F211JJ223R250A vs F211JJ223H250A |
F211JJ223H250L | CAPACITOR, METALLIZED FILM | KEMET Corporation | F211JJ223R250A vs F211JJ223H250L |
F211JJ223R250ALL0L | CAPACITOR, METALLIZED FILM | KEMET Corporation | F211JJ223R250A vs F211JJ223R250ALL0L |