Part Details for F211BL124K400P by KEMET Corporation
Overview of F211BL124K400P by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F211BL124K400P
F211BL124K400P CAD Models
F211BL124K400P Part Data Attributes
|
F211BL124K400P
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F211BL124K400P
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 400V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, 7130, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7130 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULFIDE | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
Alternate Parts for F211BL124K400P
This table gives cross-reference parts and alternative options found for F211BL124K400P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F211BL124K400P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMR15124K400B06L25.0CXR18 | Film Capacitor, | KEMET Corporation | F211BL124K400P vs SMR15124K400B06L25.0CXR18 |
SMR15124K400B06L16.5LR18 | Film Capacitor, Polyphenylene Sulphide, 400V, 10% +Tol, 10% -Tol, 0.12uF, 7130, | KEMET Corporation | F211BL124K400P vs SMR15124K400B06L16.5LR18 |
SMR15124K400B06L16.5TR18 | Film Capacitor, Polyphenylene Sulphide, 400V, 10% +Tol, 10% -Tol, 0.12uF, 7130, | KEMET Corporation | F211BL124K400P vs SMR15124K400B06L16.5TR18 |
F211BL124K400L | Film Capacitor, Polyphenylene Sulphide, 400V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | F211BL124K400P vs F211BL124K400L |
SMR15124K400B06L4BULK | Film Capacitor, Polyphenylene Sulphide, 400V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, 7130, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | F211BL124K400P vs SMR15124K400B06L4BULK |
F211BL124K400C | Film Capacitor, Polyphenylene Sulphide, 400V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | F211BL124K400P vs F211BL124K400C |
F211BL124K400XLAF1 | Film Capacitor, Polyphenylene Sulphide, 400V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | F211BL124K400P vs F211BL124K400XLAF1 |
F211BL124K400XLTF1 | Film Capacitor, Polyphenylene Sulphide, 400V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | F211BL124K400P vs F211BL124K400XLTF1 |