Part Details for F1T4GA1 by Taiwan Semiconductor
Overview of F1T4GA1 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for F1T4GA1
F1T4GA1 CAD Models
F1T4GA1 Part Data Attributes
|
F1T4GA1
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
F1T4GA1
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for F1T4GA1
This table gives cross-reference parts and alternative options found for F1T4GA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1T4GA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF4004T&A | Rectifier Diode, | Continental Device India Ltd | F1T4GA1 vs UF4004T&A |
BYW27-400GP-E3/54 | Rectifier Diode, | Vishay Intertechnologies | F1T4GA1 vs BYW27-400GP-E3/54 |
F1T4GR0G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Taiwan Semiconductor | F1T4GA1 vs F1T4GR0G |
HT15A0 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Taiwan Semiconductor | F1T4GA1 vs HT15A0 |
FR104SGTR | Rectifier Diode, | Fagor Electrónica | F1T4GA1 vs FR104SGTR |
1N4004G-KA0G | Rectifier Diode, | Taiwan Semiconductor | F1T4GA1 vs 1N4004G-KA0G |
UF4004 | Rectifier Diode, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | F1T4GA1 vs UF4004 |
SF4004-TAP | Rectifier Diode, Avalanche, 1 Element, 1A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | F1T4GA1 vs SF4004-TAP |
RL104-N-1-2-AP-HF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | F1T4GA1 vs RL104-N-1-2-AP-HF |
1F4_AY_00001 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | PanJit Semiconductor | F1T4GA1 vs 1F4_AY_00001 |