Part Details for F1T2GR0 by Taiwan Semiconductor
Overview of F1T2GR0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F1T2GR0
F1T2GR0 CAD Models
F1T2GR0 Part Data Attributes:
|
F1T2GR0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
F1T2GR0
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for F1T2GR0
This table gives cross-reference parts and alternative options found for F1T2GR0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1T2GR0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4934GPPTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | F1T2GR0 vs 1N4934GPPTIN/LEAD |
HER102SB0G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Taiwan Semiconductor | F1T2GR0 vs HER102SB0G |
SR1100C1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | F1T2GR0 vs SR1100C1 |
UF4002H | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | F1T2GR0 vs UF4002H |
SL4002G | Rectifier Diode, 1 Element, 1A, Silicon, SL-41, 2 PIN | Surge Components Inc | F1T2GR0 vs SL4002G |
1N4934GPPPBFREE | Rectifier Diode, | Central Semiconductor Corp | F1T2GR0 vs 1N4934GPPPBFREE |
F1T2GA1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Taiwan Semiconductor | F1T2GR0 vs F1T2GA1 |
FR102SP0G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Taiwan Semiconductor | F1T2GR0 vs FR102SP0G |
UF1BHA0G | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | F1T2GR0 vs UF1BHA0G |
SF12SB0 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Taiwan Semiconductor | F1T2GR0 vs SF12SB0 |