Datasheets
F1MF2 by: Yangzhou Yangjie Electronics Co Ltd

Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon,

Part Details for F1MF2 by Yangzhou Yangjie Electronics Co Ltd

Overview of F1MF2 by Yangzhou Yangjie Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Energy and Power Systems Medical Imaging Renewable Energy

Part Details for F1MF2

F1MF2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

F1MF2 Part Data Attributes

F1MF2 Yangzhou Yangjie Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
F1MF2 Yangzhou Yangjie Electronics Co Ltd Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD
Package Description R-PDSO-F2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Rep Pk Reverse Voltage-Max 1000 V
Reverse Recovery Time-Max 0.5 µs
Surface Mount YES
Terminal Finish TIN
Terminal Form FLAT
Terminal Position DUAL

Alternate Parts for F1MF2

This table gives cross-reference parts and alternative options found for F1MF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1MF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RS1MLHRHG Rectifier Diode, 1 Element, 0.8A, 1000V V(RRM), Silicon, SMA, 2 PIN Taiwan Semiconductor F1MF2 vs RS1MLHRHG
RS1MLHR3 Rectifier Diode, 1 Element, 0.8A, 1000V V(RRM), Silicon, SMA, 2 PIN Taiwan Semiconductor F1MF2 vs RS1MLHR3
RS1MLRT Rectifier Diode Taiwan Semiconductor F1MF2 vs RS1MLRT
RS1MLRTG Rectifier Diode Taiwan Semiconductor F1MF2 vs RS1MLRTG
F1MF3 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, Yangzhou Yangjie Electronics Co Ltd F1MF2 vs F1MF3
RS1010FL-AU_R2_000A1 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PanJit Semiconductor F1MF2 vs RS1010FL-AU_R2_000A1
RS1MLHR2G Rectifier Diode, 1 Element, 0.8A, 1000V V(RRM), Silicon, SMA, 2 PIN Taiwan Semiconductor F1MF2 vs RS1MLHR2G
RS1MLR2G Rectifier Diode Taiwan Semiconductor F1MF2 vs RS1MLR2G
F1MF6 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, Yangzhou Yangjie Electronics Co Ltd F1MF2 vs F1MF6
RS1MLR3G Rectifier Diode Taiwan Semiconductor F1MF2 vs RS1MLR3G
Part Number Description Manufacturer Compare
RS1MLHR2 Rectifier Diode, 1 Element, 0.8A, 1000V V(RRM), Silicon, SMA, 2 PIN Taiwan Semiconductor F1MF2 vs RS1MLHR2
RS1010FL_R1_00001 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PanJit Semiconductor F1MF2 vs RS1010FL_R1_00001
RS1MLHRQG Rectifier Diode, 1 Element, 0.8A, 1000V V(RRM), Silicon, SMA, 2 PIN Taiwan Semiconductor F1MF2 vs RS1MLHRQG
RS1MLRTG Rectifier Diode Taiwan Semiconductor F1MF2 vs RS1MLRTG
H1MF Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN Yangzhou Yangjie Electronics Co Ltd F1MF2 vs H1MF
RS1MLRV Rectifier Diode Taiwan Semiconductor F1MF2 vs RS1MLRV
FS1ML Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-219AA, PLASTIC, M1F, 2 PIN Fagor Electrónica F1MF2 vs FS1ML
RS1MLR2G Rectifier Diode Taiwan Semiconductor F1MF2 vs RS1MLR2G
RS1010FLT/R13 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor F1MF2 vs RS1010FLT/R13
RS1MLHRTG Rectifier Diode, 1 Element, 0.8A, 1000V V(RRM), Silicon, SMA, 2 PIN Taiwan Semiconductor F1MF2 vs RS1MLHRTG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F1MF2 by Yangzhou Yangjie Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F1MF2 by Yangzhou Yangjie Electronics Co Ltd

  • Please alert me when F1MF2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following F1MF2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F1MF2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following F1MF2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F1MF2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F1MF2 by Yangzhou Yangjie Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: