Part Details for F1857DH600 by Silicon Power Cube Corp
Overview of F1857DH600 by Silicon Power Cube Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for F1857DH600
F1857DH600 CAD Models
F1857DH600 Part Data Attributes
|
F1857DH600
Silicon Power Cube Corp
Buy Now
Datasheet
|
Compare Parts:
F1857DH600
Silicon Power Cube Corp
Silicon Controlled Rectifier, 55000mA I(T), 600V V(RRM),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON POWER CUBE CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 300 mA | |
Leakage Current-Max | 20 mA | |
Non-Repetitive Pk On-state Cur | 1500 A | |
On-state Current-Max | 55000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Reverse Voltage | 600 V |