Part Details for F1842D600 by Silicon Power Cube Corp
Overview of F1842D600 by Silicon Power Cube Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F1842D600
F1842D600 CAD Models
F1842D600 Part Data Attributes
|
F1842D600
Silicon Power Cube Corp
Buy Now
Datasheet
|
Compare Parts:
F1842D600
Silicon Power Cube Corp
Rectifier Diode, 1 Element, 40A, 600V V(RRM),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON POWER CUBE CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 40 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |