Part Details for F1778547M2KKRR by Vishay Intertechnologies
Overview of F1778547M2KKRR by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F1778547M2KKRR
F1778547M2KKRR CAD Models
F1778547M2KKRR Part Data Attributes
|
F1778547M2KKRR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F1778547M2KKRR
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 4.7uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 31 mm | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 21 mm |
Alternate Parts for F1778547M2KKRR
This table gives cross-reference parts and alternative options found for F1778547M2KKRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778547M2KKRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F1778547M3KBU0 | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 4.7uF, | F1778547M2KKRR vs F1778547M3KBU0 |
F1778547M3KDWR | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 4.7uF, | F1778547M2KKRR vs F1778547M3KDWR |
F1778547M3KBMC | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 4.7uF, | F1778547M2KKRR vs F1778547M3KBMC |
F1778547M2KSZR | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 4.7uF, | F1778547M2KKRR vs F1778547M2KSZR |
F1778547M2KLU0 | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 4.7uF, | F1778547M2KKRR vs F1778547M2KLU0 |
F1778547M3KEB0 | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 4.7uF, | F1778547M2KKRR vs F1778547M3KEB0 |
F1778547M2KHV0 | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 4.7uF, | F1778547M2KKRR vs F1778547M2KHV0 |
F339MX254731MKM2T0 | Vishay Intertechnologies | $9.8839 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | F1778547M2KKRR vs F339MX254731MKM2T0 |
F1778547M3KKVC | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 4.7uF, | F1778547M2KKRR vs F1778547M3KKVC |
F339MX254731MKI2B0 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 4.7 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | F1778547M2KKRR vs F339MX254731MKI2B0 |