Part Details for F1778533M2KKVC by Vishay Intertechnologies
Overview of F1778533M2KKVC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for F1778533M2KKVC
F1778533M2KKVC CAD Models
F1778533M2KKVC Part Data Attributes
|
F1778533M2KKVC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F1778533M2KKVC
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 28 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |
Alternate Parts for F1778533M2KKVC
This table gives cross-reference parts and alternative options found for F1778533M2KKVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778533M2KKVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F339MX253331MKM2T0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F1778533M2KKVC vs F339MX253331MKM2T0 |
F339MX253331MKP2T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 3.3 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778533M2KKVC vs F339MX253331MKP2T0 |
F1778533M2KCB0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 3.3uF, | Vishay Intertechnologies | F1778533M2KKVC vs F1778533M2KCB0 |
F339MX253331MKI2B0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 3.3 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778533M2KKVC vs F339MX253331MKI2B0 |
F1778533M3KKZ0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 3.3uF, | Vishay Intertechnologies | F1778533M2KKVC vs F1778533M3KKZ0 |
F1778533M3KPT0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 3.3uF, | Vishay Intertechnologies | F1778533M2KKVC vs F1778533M3KPT0 |
F1778533M2KPM0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 3.3uF, | Vishay Intertechnologies | F1778533M2KKVC vs F1778533M2KPM0 |
F339MX253331MKM2T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 3.3 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778533M2KKVC vs F339MX253331MKM2T0 |
F1778533M3KSM0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 3.3uF, | Vishay Intertechnologies | F1778533M2KKVC vs F1778533M3KSM0 |
F339MX253331MKP2T0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F1778533M2KKVC vs F339MX253331MKP2T0 |