Datasheets
F1778527K2KFM0 by: Vishay Intertechnologies

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.7uF,

Part Details for F1778527K2KFM0 by Vishay Intertechnologies

Overview of F1778527K2KFM0 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Part Details for F1778527K2KFM0

F1778527K2KFM0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

F1778527K2KFM0 Part Data Attributes

F1778527K2KFM0 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
F1778527K2KFM0 Vishay Intertechnologies Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.7uF,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 2.7 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 28 mm
JESD-609 Code e3
Length 31.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Magazine
Positive Tolerance 10%
Rated (AC) Voltage (URac) 310 V
Rated (DC) Voltage (URdc) 630 V
Surface Mount NO
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch 27.5 mm
Terminal Shape WIRE
Width 18 mm

Alternate Parts for F1778527K2KFM0

This table gives cross-reference parts and alternative options found for F1778527K2KFM0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778527K2KFM0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
F1778527K2KKT0 Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.7uF, Vishay Intertechnologies F1778527K2KFM0 vs F1778527K2KKT0
F1778527K3KFZ0 Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.7uF, Vishay Intertechnologies F1778527K2KFM0 vs F1778527K3KFZ0
F1778527K3KHZ0 Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.7uF, Vishay Intertechnologies F1778527K2KFM0 vs F1778527K3KHZ0
F1778527K2KHZ0 Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.7uF, Vishay Intertechnologies F1778527K2KFM0 vs F1778527K2KHZ0
F1778527K2KCB0 Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.7uF, Vishay Intertechnologies F1778527K2KFM0 vs F1778527K2KCB0
F1778527K3KHM0 Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.7uF, Vishay Intertechnologies F1778527K2KFM0 vs F1778527K3KHM0
F1778527K2KPB0 Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.7uF, Vishay Intertechnologies F1778527K2KFM0 vs F1778527K2KPB0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F1778527K2KFM0 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F1778527K2KFM0 by Vishay Intertechnologies

  • Please alert me when F1778527K2KFM0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following F1778527K2KFM0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F1778527K2KFM0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following F1778527K2KFM0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F1778527K2KFM0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F1778527K2KFM0 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: