Part Details for F1778468J2KNVC by Vishay Intertechnologies
Overview of F1778468J2KNVC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for F1778468J2KNVC
F1778468J2KNVC CAD Models
F1778468J2KNVC Part Data Attributes
|
F1778468J2KNVC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F1778468J2KNVC
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
Alternate Parts for F1778468J2KNVC
This table gives cross-reference parts and alternative options found for F1778468J2KNVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778468J2KNVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778468J3KSM0 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, | Vishay Intertechnologies | F1778468J2KNVC vs F1778468J3KSM0 |
F1778468J2KTR0 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, | Vishay Intertechnologies | F1778468J2KNVC vs F1778468J2KTR0 |
F1778468J2KCMC | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, | Vishay Intertechnologies | F1778468J2KNVC vs F1778468J2KCMC |
F1778468J3KNMC | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, | Vishay Intertechnologies | F1778468J2KNVC vs F1778468J3KNMC |
F1778468J3KLWR | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, | Vishay Intertechnologies | F1778468J2KNVC vs F1778468J3KLWR |
F1778468J3KCVR | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, | Vishay Intertechnologies | F1778468J2KNVC vs F1778468J3KCVR |
1778468J2KKZ0 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, | Vishay Intertechnologies | F1778468J2KNVC vs 1778468J2KKZ0 |
F1778468J2KMWC | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, | Vishay Intertechnologies | F1778468J2KNVC vs F1778468J2KMWC |
F1778468J2KTV0 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, | Vishay Intertechnologies | F1778468J2KNVC vs F1778468J2KTV0 |
F1778468J2KBMR | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, | Vishay Intertechnologies | F1778468J2KNVC vs F1778468J2KBMR |