Part Details for F1778447M2ILB0 by Vishay Intertechnologies
Overview of F1778447M2ILB0 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1778447M2ILB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F1778447M2ILB0
|
Avnet Americas | F1778 470nF ?20% 310Vac X2 - Bulk (Alt: F1778447M2ILB0) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2864 / $0.9133 | Buy Now |
DISTI #
71-F1778447M2ILB0
|
Mouser Electronics | Safety Capacitors X2 MKP 470nF + / -20% 310Vac Pitch 22,5mm RoHS: Compliant | 0 |
|
$0.8880 / $0.9560 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.8680 | Buy Now |
DISTI #
F1778447M2ILB0
|
Avnet Abacus | F1778 470nF �20% 310Vac X2 (Alt: F1778447M2ILB0) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F1778447M2ILB0
F1778447M2ILB0 CAD Models
F1778447M2ILB0 Part Data Attributes
|
F1778447M2ILB0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F1778447M2ILB0
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 0.47uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for F1778447M2ILB0
This table gives cross-reference parts and alternative options found for F1778447M2ILB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778447M2ILB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233623474 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778447M2ILB0 vs BFC233623474 |
BFC233626474 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F1778447M2ILB0 vs BFC233626474 |
F1778447M2IFBR | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, | Vishay Intertechnologies | F1778447M2ILB0 vs F1778447M2IFBR |
F1778447M3IBU0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, | Vishay Intertechnologies | F1778447M2ILB0 vs F1778447M3IBU0 |
F339MX244731MIM2T0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F1778447M2ILB0 vs F339MX244731MIM2T0 |
F1778447K2ICT0 | Film Capacitor, Polypropylene, 630V, 0.47uF | Vishay Intertechnologies | F1778447M2ILB0 vs F1778447K2ICT0 |
F1778447M3IDVC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, | Vishay Intertechnologies | F1778447M2ILB0 vs F1778447M3IDVC |
F1778447M2IHBR | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, | Vishay Intertechnologies | F1778447M2ILB0 vs F1778447M2IHBR |
1778447M2IPW0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, | Vishay Intertechnologies | F1778447M2ILB0 vs 1778447M2IPW0 |
F1778447M3IBW0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, | Vishay Intertechnologies | F1778447M2ILB0 vs F1778447M3IBW0 |