Part Details for F1778447K2FCT0 by Vishay Intertechnologies
Overview of F1778447K2FCT0 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Part Details for F1778447K2FCT0
F1778447K2FCT0 CAD Models
F1778447K2FCT0 Part Data Attributes
|
F1778447K2FCT0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F1778447K2FCT0
Vishay Intertechnologies
CAP,MET POLYPROPYLENE,470NF,630VDC,10% -TOL,10% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tray | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for F1778447K2FCT0
This table gives cross-reference parts and alternative options found for F1778447K2FCT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778447K2FCT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778447K3FCM0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, 6939, | Vishay Intertechnologies | F1778447K2FCT0 vs F1778447K3FCM0 |
F1778447K3FPR0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, 6939, | Vishay Intertechnologies | F1778447K2FCT0 vs F1778447K3FPR0 |
1778447K2FNB0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, 6939, | Vishay Intertechnologies | F1778447K2FCT0 vs 1778447K2FNB0 |
1778447K2FDR0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, 6939, | Vishay Intertechnologies | F1778447K2FCT0 vs 1778447K2FDR0 |
F1778447K3FFU0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, 6939, | Vishay Intertechnologies | F1778447K2FCT0 vs F1778447K3FFU0 |
F1778447K2FPT0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, 6939, | Vishay Intertechnologies | F1778447K2FCT0 vs F1778447K2FPT0 |
F1778447K2FBT0 | CAP,MET POLYPROPYLENE,470NF,630VDC,10% -TOL,10% +TOL | Vishay Intertechnologies | F1778447K2FCT0 vs F1778447K2FBT0 |
F1778447K3FMM0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, 6939, | Vishay Intertechnologies | F1778447K2FCT0 vs F1778447K3FMM0 |
1778447K2FHV0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, 6939, | Vishay Intertechnologies | F1778447K2FCT0 vs 1778447K2FHV0 |
F1778447K3FDTR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, 6939, | Vishay Intertechnologies | F1778447K2FCT0 vs F1778447K3FDTR |