Part Details for F1778439K3FNM0 by Vishay Intertechnologies
Overview of F1778439K3FNM0 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for F1778439K3FNM0
F1778439K3FNM0 CAD Models
F1778439K3FNM0 Part Data Attributes
|
F1778439K3FNM0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F1778439K3FNM0
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.39uF, 6939,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 6939 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.39 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Magazine | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for F1778439K3FNM0
This table gives cross-reference parts and alternative options found for F1778439K3FNM0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778439K3FNM0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1778439K2FLV0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.39uF, 6939, | Vishay Intertechnologies | F1778439K3FNM0 vs 1778439K2FLV0 |
1778439K2FHZ0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.39uF, 6939, | Vishay Intertechnologies | F1778439K3FNM0 vs 1778439K2FHZ0 |
1778439K2FLT0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.39 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | Vishay Roederstein | F1778439K3FNM0 vs 1778439K2FLT0 |
F1778439K2FST0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.39uF, 6939, | Vishay Intertechnologies | F1778439K3FNM0 vs F1778439K2FST0 |
F1778439K3FHR0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.39uF, 6939, | Vishay Intertechnologies | F1778439K3FNM0 vs F1778439K3FHR0 |
F1778439K2FHR0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.39uF, 6939, | Vishay Intertechnologies | F1778439K3FNM0 vs F1778439K2FHR0 |
F1778439K2FFR0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.39uF, 6939, | Vishay Intertechnologies | F1778439K3FNM0 vs F1778439K2FFR0 |
F1778439K2FKU0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.39uF, 6939, | Vishay Intertechnologies | F1778439K3FNM0 vs F1778439K2FKU0 |
F1778439K2FCZ0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.39uF, 6939, | Vishay Intertechnologies | F1778439K3FNM0 vs F1778439K2FCZ0 |
F1778439K2FLR0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.39uF, 6939, | Vishay Intertechnologies | F1778439K3FNM0 vs F1778439K2FLR0 |