Part Details for F1778433K2FNTR by Vishay Intertechnologies
Overview of F1778433K2FNTR by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Part Details for F1778433K2FNTR
F1778433K2FNTR CAD Models
F1778433K2FNTR Part Data Attributes
|
F1778433K2FNTR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F1778433K2FNTR
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, 6933,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 6933 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tray | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 6933 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for F1778433K2FNTR
This table gives cross-reference parts and alternative options found for F1778433K2FNTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778433K2FNTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778433K2FDM0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, 6933, | Vishay Intertechnologies | F1778433K2FNTR vs F1778433K2FDM0 |
1778433K2FNU0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, 6933, | Vishay Intertechnologies | F1778433K2FNTR vs 1778433K2FNU0 |
F1778433K3FCM0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, 6933, | Vishay Intertechnologies | F1778433K2FNTR vs F1778433K3FCM0 |
F1778433K3FTTC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, 6933, | Vishay Intertechnologies | F1778433K2FNTR vs F1778433K3FTTC |
1778433K2FFT0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, 6933, | Vishay Intertechnologies | F1778433K2FNTR vs 1778433K2FFT0 |
F1778433K2FBT0 | CAP,MET POLYPROPYLENE,330NF,630VDC,10% -TOL,10% +TOL | Vishay Intertechnologies | F1778433K2FNTR vs F1778433K2FBT0 |
F1778433K2FDZ0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, 6933, | Vishay Intertechnologies | F1778433K2FNTR vs F1778433K2FDZ0 |
F1778433K2FFZ0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, 6933, | Vishay Intertechnologies | F1778433K2FNTR vs F1778433K2FFZ0 |
F1778433K3FBTR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, 6933, | Vishay Intertechnologies | F1778433K2FNTR vs F1778433K3FBTR |
F1778433K3FSM0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, 6933, | Vishay Intertechnologies | F1778433K2FNTR vs F1778433K3FSM0 |