Part Details for F1778422K3FLB0 by Vishay Roederstein
Overview of F1778422K3FLB0 by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F1778422K3FLB0
F1778422K3FLB0 CAD Models
F1778422K3FLB0 Part Data Attributes
|
F1778422K3FLB0
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
F1778422K3FLB0
Vishay Roederstein
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 800 V, 0.22 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 6928 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for F1778422K3FLB0
This table gives cross-reference parts and alternative options found for F1778422K3FLB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778422K3FLB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233621224 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F1778422K3FLB0 vs BFC233621224 |
F339MX242231KFM2B0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778422K3FLB0 vs F339MX242231KFM2B0 |
BFC233624224 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778422K3FLB0 vs BFC233624224 |
F339MX242231KF02W0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778422K3FLB0 vs F339MX242231KF02W0 |
F1778422K3FMBC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, 6928, | Vishay Intertechnologies | F1778422K3FLB0 vs F1778422K3FMBC |
F1778422K3FMZR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, 6928, | Vishay Intertechnologies | F1778422K3FLB0 vs F1778422K3FMZR |
BFC233624224 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F1778422K3FLB0 vs BFC233624224 |
F1778422K2FNR0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, 6928, | Vishay Intertechnologies | F1778422K3FLB0 vs F1778422K2FNR0 |
F1778422K3FKG0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, 6928, | Vishay Intertechnologies | F1778422K3FLB0 vs F1778422K3FKG0 |
F1778422K2FCRC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, 6928, | Vishay Intertechnologies | F1778422K3FLB0 vs F1778422K2FCRC |