There are no models available for this part yet.
Overview of F1778422K2FCRC by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
CAD Models for F1778422K2FCRC by Vishay Intertechnologies
Part Data Attributes for F1778422K2FCRC by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 6928
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
13.5 mm
|
Length
|
17.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
310 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Surface Mount
|
NO
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
7 mm
|
Alternate Parts for F1778422K2FCRC
This table gives cross-reference parts and alternative options found for F1778422K2FCRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778422K2FCRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233621224 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F1778422K2FCRC vs BFC233621224 |
F339MX242231KFM2B0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778422K2FCRC vs F339MX242231KFM2B0 |
BFC233624224 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778422K2FCRC vs BFC233624224 |
F339MX242231KF02W0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778422K2FCRC vs F339MX242231KF02W0 |
F1778422K3FMBC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, 6928, | Vishay Intertechnologies | F1778422K2FCRC vs F1778422K3FMBC |
F1778422K3FMZR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, 6928, | Vishay Intertechnologies | F1778422K2FCRC vs F1778422K3FMZR |
BFC233624224 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F1778422K2FCRC vs BFC233624224 |
F1778422K2FNR0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, 6928, | Vishay Intertechnologies | F1778422K2FCRC vs F1778422K2FNR0 |
F1778422K3FKG0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, 6928, | Vishay Intertechnologies | F1778422K2FCRC vs F1778422K3FKG0 |
F339MX242231KFM2B0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 6928, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F1778422K2FCRC vs F339MX242231KFM2B0 |