Part Details for F1778415K2FTRR by Vishay Intertechnologies
Overview of F1778415K2FTRR by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F1778415K2FTRR
F1778415K2FTRR CAD Models
F1778415K2FTRR Part Data Attributes
|
F1778415K2FTRR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F1778415K2FTRR
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, 6924,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 6924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for F1778415K2FTRR
This table gives cross-reference parts and alternative options found for F1778415K2FTRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778415K2FTRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233910154 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778415K2FTRR vs BFC233910154 |
F1778415K3FLV0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, 6924, | Vishay Intertechnologies | F1778415K2FTRR vs F1778415K3FLV0 |
BFC233624154 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778415K2FTRR vs BFC233624154 |
F1778415K2FCGR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, 6924, | Vishay Intertechnologies | F1778415K2FTRR vs F1778415K2FCGR |
F1778415K2FBG0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, 6924, | Vishay Intertechnologies | F1778415K2FTRR vs F1778415K2FBG0 |
F1778415K3FMGC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, 6924, | Vishay Intertechnologies | F1778415K2FTRR vs F1778415K3FMGC |
F1778415K3FKR0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, 6924, | Vishay Intertechnologies | F1778415K2FTRR vs F1778415K3FKR0 |
F1778415K3FNWR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, 6924, | Vishay Intertechnologies | F1778415K2FTRR vs F1778415K3FNWR |
F1778415K3FEU0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, 6924, | Vishay Intertechnologies | F1778415K2FTRR vs F1778415K3FEU0 |
BFC233910154 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F1778415K2FTRR vs BFC233910154 |