Part Details for F1778368M2FBB0 by Vishay Intertechnologies
Overview of F1778368M2FBB0 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for F1778368M2FBB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T8137
|
Newark | X2 Mkp 68Nf 20% 310Vac Pitch 15Mm/Loose, Straight Lead 4 Mm |Vishay F1778368M2FBB0 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6910 / $0.8730 | Buy Now |
DISTI #
F1778368M2FBB0
|
Avnet Americas | F1778 68nF ±20% 310Vac X2 - Bulk (Alt: F1778368M2FBB0) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1196 / $0.6615 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.6290 | Buy Now |
Part Details for F1778368M2FBB0
F1778368M2FBB0 CAD Models
F1778368M2FBB0 Part Data Attributes
|
F1778368M2FBB0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F1778368M2FBB0
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 0.068uF, 6920
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-14;UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for F1778368M2FBB0
This table gives cross-reference parts and alternative options found for F1778368M2FBB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778368M2FBB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778368M2FCB0 | Film Capacitor, Polypropylene, 630V, 0.068uF, 6920 | Vishay Intertechnologies | F1778368M2FBB0 vs F1778368M2FCB0 |
F1778368M3FLB0 | Film Capacitor, Polypropylene, 630V, 0.068uF, 6920 | Vishay Intertechnologies | F1778368M2FBB0 vs F1778368M3FLB0 |
F339MX236831MFI2B0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, 6920, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F1778368M2FBB0 vs F339MX236831MFI2B0 |
F1778368M3FBB0 | Film Capacitor, Polypropylene, 630V, 0.068uF, 6920 | Vishay Intertechnologies | F1778368M2FBB0 vs F1778368M3FBB0 |
F1778368M3FCB0 | Film Capacitor, Polypropylene, 630V, 0.068uF, 6920 | Vishay Intertechnologies | F1778368M2FBB0 vs F1778368M3FCB0 |
F1778368M2FLB0 | Film Capacitor, Polypropylene, 630V, 0.068uF, 6920 | Vishay Intertechnologies | F1778368M2FBB0 vs F1778368M2FLB0 |
F339MX236831MF02W0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, 6920, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F1778368M2FBB0 vs F339MX236831MF02W0 |
F1778368K2FHB0 | Film Capacitor, Polypropylene, 630V, 0.068uF, 6920 | Vishay Intertechnologies | F1778368M2FBB0 vs F1778368K2FHB0 |
F339MX236831MFM2B0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, 6920, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F1778368M2FBB0 vs F339MX236831MFM2B0 |
F1778368K2FBB0 | Film Capacitor, Polypropylene, 630V, 0.068uF, 6920 | Vishay Intertechnologies | F1778368M2FBB0 vs F1778368K2FBB0 |