Part Details for F1778347K3FHWR by Vishay Intertechnologies
Overview of F1778347K3FHWR by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F1778347K3FHWR
F1778347K3FHWR CAD Models
F1778347K3FHWR Part Data Attributes
|
F1778347K3FHWR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F1778347K3FHWR
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, 6920,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 6920 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for F1778347K3FHWR
This table gives cross-reference parts and alternative options found for F1778347K3FHWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778347K3FHWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778347K2FSVC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, 6920, | Vishay Intertechnologies | F1778347K3FHWR vs F1778347K2FSVC |
F1778347K2FSR0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, 6920, | Vishay Intertechnologies | F1778347K3FHWR vs F1778347K2FSR0 |
F1778347K3FNR0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, 6920, | Vishay Intertechnologies | F1778347K3FHWR vs F1778347K3FNR0 |
F1778347K3FCB0 | Film Capacitor, Polypropylene, 630V, 0.047uF, 6920 | Vishay Intertechnologies | F1778347K3FHWR vs F1778347K3FCB0 |
F1778347K3FTRR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, 6920, | Vishay Intertechnologies | F1778347K3FHWR vs F1778347K3FTRR |
F1778347K2FLUR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, 6920, | Vishay Intertechnologies | F1778347K3FHWR vs F1778347K2FLUR |
F1778347K3FEZR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, 6920, | Vishay Intertechnologies | F1778347K3FHWR vs F1778347K3FEZR |
F1778347K3FBU0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, 6920, | Vishay Intertechnologies | F1778347K3FHWR vs F1778347K3FBU0 |
F1778347K3FBVR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, 6920, | Vishay Intertechnologies | F1778347K3FHWR vs F1778347K3FBVR |
F1778347K3FBUC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, 6920, | Vishay Intertechnologies | F1778347K3FHWR vs F1778347K3FBUC |