Part Details for F1778347K3FBB0 by Vishay Intertechnologies
Overview of F1778347K3FBB0 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for F1778347K3FBB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F1778347K3FBB0
|
Avnet Americas | F1778 47nF ±10% 310Vac X2 - Bulk (Alt: F1778347K3FBB0) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1385 / $0.7661 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.7280 | Buy Now |
Part Details for F1778347K3FBB0
F1778347K3FBB0 CAD Models
F1778347K3FBB0 Part Data Attributes
|
F1778347K3FBB0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F1778347K3FBB0
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 0.047uF, 6920
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for F1778347K3FBB0
This table gives cross-reference parts and alternative options found for F1778347K3FBB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778347K3FBB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778347K2FEB0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, 6920, | Vishay Intertechnologies | F1778347K3FBB0 vs F1778347K2FEB0 |
F1778347K3FMMR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, 6920, | Vishay Intertechnologies | F1778347K3FBB0 vs F1778347K3FMMR |
F1778347K3FDUR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, 6920, | Vishay Intertechnologies | F1778347K3FBB0 vs F1778347K3FDUR |
F1778347K3FCWR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, 6920, | Vishay Intertechnologies | F1778347K3FBB0 vs F1778347K3FCWR |
F1778347K3FHWR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, 6920, | Vishay Intertechnologies | F1778347K3FBB0 vs F1778347K3FHWR |
F1778347K3FFUR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, 6920, | Vishay Intertechnologies | F1778347K3FBB0 vs F1778347K3FFUR |
F1778347K3FMR0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, 6920, | Vishay Intertechnologies | F1778347K3FBB0 vs F1778347K3FMR0 |
BFC233627473 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F1778347K3FBB0 vs BFC233627473 |
F1778347K2FBMR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, 6920, | Vishay Intertechnologies | F1778347K3FBB0 vs F1778347K2FBMR |
F1778347K2FSVC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, 6920, | Vishay Intertechnologies | F1778347K3FBB0 vs F1778347K2FSVC |