Part Details for F1778339K3DDUR by Vishay Intertechnologies
Overview of F1778339K3DDUR by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for F1778339K3DDUR
F1778339K3DDUR CAD Models
F1778339K3DDUR Part Data Attributes
|
F1778339K3DDUR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F1778339K3DDUR
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.039uF, 4916,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 4916 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for F1778339K3DDUR
This table gives cross-reference parts and alternative options found for F1778339K3DDUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778339K3DDUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778339K3DCR0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.039uF, 4916, | Vishay Intertechnologies | F1778339K3DDUR vs F1778339K3DCR0 |
F1778339K3DPBC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.039uF, 4916, | Vishay Intertechnologies | F1778339K3DDUR vs F1778339K3DPBC |
F1778339K3DHZC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.039uF, 4916, | Vishay Intertechnologies | F1778339K3DDUR vs F1778339K3DHZC |
F1778339K3DTRR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.039uF, 4916, | Vishay Intertechnologies | F1778339K3DDUR vs F1778339K3DTRR |
F1778339K3DPVR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.039uF, 4916, | Vishay Intertechnologies | F1778339K3DDUR vs F1778339K3DPVR |
F1778339K2DLW0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.039uF, 4916, | Vishay Intertechnologies | F1778339K3DDUR vs F1778339K2DLW0 |
F1778339K3DMZC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.039uF, 4916, | Vishay Intertechnologies | F1778339K3DDUR vs F1778339K3DMZC |
F1778339K3DNW0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.039uF, 4916, | Vishay Intertechnologies | F1778339K3DDUR vs F1778339K3DNW0 |
F1778339K2DPZC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.039uF, 4916, | Vishay Intertechnologies | F1778339K3DDUR vs F1778339K2DPZC |
F1778339K2DKZR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.039uF, 4916, | Vishay Intertechnologies | F1778339K3DDUR vs F1778339K2DKZR |